-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4304
|
Newark | Inductor, 22Uh, 0.34Ohm, 2A, Smd, Inductance:22Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Mpx Series, Dc Resistance Max:0.3412Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet MPX1D0530L220 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6580 | Buy Now |
DISTI #
06AH4146
|
Newark | Inductor, 22Uh, 0.34Ohm, 2A, Smd, Inductance:22Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Mpx Series, Power Inductor Case:5.5Mm X 5.2Mm X 3Mm, Dc Resistance Max:0.34Ohm, Rohs Compliant: Yes |Kemet MPX1D0530L220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7920 / $1.2300 | Buy Now |
DISTI #
03AH4305
|
Newark | Inductor, 22Uh, 0.34Ohm, 2A, Smd, Inductance:22Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Mpx Series, Inductor Case/Package:2020 [5050 Metric], Product Length:5.3Mm Rohs Compliant: Yes |Kemet MPX1D0530L220 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.4840 | Buy Now |
DISTI #
399-20650-1-ND
|
DigiKey | FIXED IND 22UH 2A 341.2 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1286 In Stock |
|
$0.4850 / $1.1300 | Buy Now |
DISTI #
MPX1D0530L220
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2 A, Shielded, 2.5 A, 5mm x 5mm x 3mm - Tape and Reel (Alt: MPX1D0530L220) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5145 / $0.5831 | Buy Now |
DISTI #
80-MPX1D0530L220
|
Mouser Electronics | Power Inductors - SMD 22uH 20% 2.5A DCR=341.2mOhms RoHS: Compliant | 3718 |
|
$0.4840 / $1.1200 | Buy Now |
DISTI #
71754072
|
RS | Inductor, Metal 22 uH, 2.5A, 341.2 MOhm | KEMET MPX1D0530L220 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 22uH ±20% - 2A - 341.2 mOhm - -55°C to +155°C - 5x5x3mm |
5000 Partner Stock |
|
$0.4740 / $0.5300 | Buy Now |
DISTI #
65693742
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 2A 0.3412Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.4500 / $0.4600 | Buy Now |
DISTI #
MPX1D0530L220
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2 A, Shielded, 2.5 A, 5mm x 5mm x 3mm - Tape and Reel (Alt: MPX1D0530L220) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5145 / $0.5831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0530L220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0530L220
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.3412 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MPX1D0530L220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX1D0530L220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPI2X10530L220 | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2120, CHIP | KEMET Corporation | MPX1D0530L220 vs UPI2X10530L220 |