-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4418
|
Newark | Inductor, 10Uh, 0.06Ohm, 5.36A, Smd, Inductance:10Μh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0617Ohm Rohs Compliant: Yes |Kemet MPX1D0830L100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.2980 | Buy Now |
DISTI #
03AH4419
|
Newark | Inductor, 10Uh, 0.06Ohm, 5.36A, Smd, Inductance:10Μh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0617Ohm Rohs Compliant: Yes |Kemet MPX1D0830L100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.6210 | Buy Now |
DISTI #
399-20708-1-ND
|
DigiKey | FIXED IND 10UH 5.4A 61.7MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4938 / $1.3000 | Buy Now |
DISTI #
MPX1D0830L100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.4 A, Shielded, 8 A, 8mm x 8mm x 3mm - Tape and Reel (Alt: MPX1D0830L100) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.7189 | Buy Now |
DISTI #
03AH4418
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.4 A, Shielded, 8 A, 8mm x 8mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.7620 | Buy Now |
DISTI #
80-MPX1D0830L100
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 8A DCR=61.7mOhms RoHS: Compliant | 125 |
|
$0.6110 / $1.3400 | Buy Now |
DISTI #
71754130
|
RS | Inductor, Metal 10 uH, 8A, 61.7 MOhm | KEMET MPX1D0830L100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
DISTI #
MPX1D0830L100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.4 A, Shielded, 8 A, 8mm x 8mm x 3mm - Tape and Reel (Alt: MPX1D0830L100) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.7189 | Buy Now |
DISTI #
03AH4418
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.4 A, Shielded, 8 A, 8mm x 8mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.7620 | Buy Now |
DISTI #
MPX1D0830L100
|
TME | Inductor: wire, SMD, 10uH, Ioper: 5.4A, 61.7mΩ, ±20%, Isat: 8A, 100kHz Min Qty: 1 | 0 |
|
$1.1200 / $1.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0830L100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0830L100
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0617 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |