-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4422
|
Newark | Inductor, 2.2Uh, 0.01Ohm, 11.44A, Smd, Inductance:2.2µh, Rms Current (Irms):11.4A, Inductor Construction:Shielded, Saturation Current (Isat):14A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0136Ohm Rohs Compliant: Yes |Kemet MPX1D0830L2R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2980 | Buy Now |
DISTI #
03AH4423
|
Newark | Inductor, 2.2Uh, 0.01Ohm, 11.44A, Smd, Inductance:2.2µh, Rms Current (Irms):11.4A, Inductor Construction:Shielded, Saturation Current (Isat):14A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0136Ohm Rohs Compliant: Yes |Kemet MPX1D0830L2R2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.6210 | Buy Now |
DISTI #
399-20704-1-ND
|
DigiKey | FIXED IND 2.2UH 11.4A 13.6 MOHM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5984 / $1.3000 | Buy Now |
DISTI #
MPX1D0830L2R2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 11.4 A, Shielded, 14 A, 8mm x 8mm x 3mm - Tape and Reel (Alt: MPX1D0830L2R2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
03AH4422
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 11.4 A, Shielded, 14 A, 8mm x 8mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4422) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-MPX1D0830L2R2
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 14A DCR=13.6mOhms RoHS: Compliant | 2809 |
|
$0.5980 / $1.2900 | Buy Now |
DISTI #
71754126
|
RS | Inductor, Metal 2.2 uH, 14A, 13.6 MOhm | KEMET MPX1D0830L2R2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
DISTI #
MPX1D0830L2R2
|
TME | Inductor: wire, SMD, 2.2uH, Ioper: 11.4A, 13.6mΩ, ±20%, Isat: 14A Min Qty: 1 | 200 |
|
$1.1600 / $1.9000 | Buy Now |
DISTI #
MPX1D0830L2R2
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D0830L2R2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0830L2R2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0830L2R2
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0136 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 11.4 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |