-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4208
|
Newark | Inductor, 33Uh, 0.23Ohm, 2.78A, Smd, Inductance:33µh, Rms Current (Irms):2.78A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Mpx Series, Power Inductor Case:8.9Mm X 8.2Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Kemet MPX1D0830L330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.7540 / $1.3500 | Buy Now |
DISTI #
03AH4429
|
Newark | Inductor, 33Uh, 0.23Ohm, 2.78A, Smd, Inductance:33µh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.2295Ohm Rohs Compliant: Yes |Kemet MPX1D0830L330 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.6210 | Buy Now |
DISTI #
399-20711-1-ND
|
DigiKey | FIXED IND 33UH 2.8A 229.5MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3326 In Stock |
|
$0.4981 / $1.3100 | Buy Now |
DISTI #
MPX1D0830L330
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2.8 A, Shielded, 4 A, 8mm x 8mm x 3mm - Tape and Reel (Alt: MPX1D0830L330) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4592 | Buy Now |
DISTI #
80-MPX1D0830L330
|
Mouser Electronics | Power Inductors - SMD 33uH 20% 4A DCR=229.5mOhms RoHS: Compliant | 2760 |
|
$0.4980 / $1.2900 | Buy Now |
DISTI #
71754133
|
RS | Inductor, Metal 33 uH, 4A, 229.5 MOhm | KEMET MPX1D0830L330 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
DISTI #
MPX1D0830L330
|
TME | Inductor: wire, SMD, 33uH, Ioper: 2.8A, 229.5mΩ, ±20%, Isat: 4A Min Qty: 1 | 0 |
|
$1.1600 / $1.9000 | RFQ |
DISTI #
MPX1D0830L330
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D0830L330) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0830L330
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0830L330
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.2295 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 6.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |