-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4444
|
Newark | Inductor, 1.5Uh, 6800Uohm, 16.23A, Smd, Inductance:1.5Μh, Rms Current (Irms):16.2A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0068Ohm Rohs Compliant: Yes |Kemet MPX1D0840L1R5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2980 | Buy Now |
DISTI #
03AH4445
|
Newark | Inductor, 1.5Uh, 6800Uohm, 16.23A, Smd, Inductance:1.5Μh, Rms Current (Irms):16.2A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0068Ohm Rohs Compliant: Yes |Kemet MPX1D0840L1R5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 / $0.6620 | Buy Now |
DISTI #
399-20717-1-ND
|
DigiKey | FIXED IND 1.5UH 16.2A 6.8MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
416 In Stock |
|
$0.5266 / $1.8000 | Buy Now |
DISTI #
MPX1D0840L1R5
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 16.2 A, Shielded, 19 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: MPX1D0840L1R5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6320 / $0.7162 | Buy Now |
DISTI #
03AH4444
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 16.2 A, Shielded, 19 A, 8mm x 8mm x 4mm - Product that comes on tape, but is not reeled (Alt: 03AH4444) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.9990 / $1.5400 | Buy Now |
DISTI #
80-MPX1D0840L1R5
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 19A DCR=6.8mOhms RoHS: Compliant | 849 |
|
$0.5260 / $1.4900 | Buy Now |
DISTI #
71754139
|
RS | Inductor, Metal 1.5 uH, 19A, 6.8 MOhm | KEMET MPX1D0840L1R5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
DISTI #
36830275
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 16.2A 0.0068Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2011 | Americas - 339 |
|
$0.7653 | Buy Now |
DISTI #
57959646
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 16.2A 0.0068Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 200 |
|
$0.4866 | Buy Now |
DISTI #
77348856
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 16.2A 0.0068Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 190 |
|
$2.0000 / $2.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0840L1R5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0840L1R5
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 6.8 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 16.2 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |