-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4454
|
Newark | Inductor, 3.3Uh, 0.01Ohm, 11.27A, Smd, Inductance:3.3Μh, Rms Current (Irms):11.3A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.014Ohm Rohs Compliant: Yes |Kemet MPX1D0840L3R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$0.2980 | Buy Now |
DISTI #
03AH4455
|
Newark | Inductor, 3.3Uh, 0.01Ohm, 11.27A, Smd, Inductance:3.3Μh, Rms Current (Irms):11.3A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.014Ohm Rohs Compliant: Yes |Kemet MPX1D0840L3R3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 / $0.6620 | Buy Now |
DISTI #
399-20719-1-ND
|
DigiKey | FIXED IND 3.3UH 11.3A 14MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1996 In Stock |
|
$0.5266 / $1.3800 | Buy Now |
DISTI #
MPX1D0840L3R3
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 11.3 A, Shielded, 15 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: MPX1D0840L3R3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6320 / $0.7162 | Buy Now |
DISTI #
03AH4454
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 11.3 A, Shielded, 15 A, 8mm x 8mm x 4mm - Product that comes on tape, but is not reeled (Alt: 03AH4454) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.9290 | Buy Now |
DISTI #
80-MPX1D0840L3R3
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 15A DCR=14mOhms RoHS: Compliant | 1611 |
|
$0.5260 / $1.3800 | Buy Now |
DISTI #
71754141
|
RS | Inductor, Metal 3.3 uH, 15A, 14 MOhm | KEMET MPX1D0840L3R3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
DISTI #
77365550
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.3A 0.014Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 370 |
|
$2.0000 / $2.0476 | Buy Now |
DISTI #
MPX1D0840L3R3
|
TME | Inductor: wire, SMD, 3.3uH, Ioper: 11.3A, 14mΩ, ±20%, Isat: 15A Min Qty: 1 | 370 |
|
$1.1300 / $1.8500 | Buy Now |
DISTI #
MPX1D0840L3R3
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D0840L3R3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0840L3R3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0840L3R3
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 14 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 11.3 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |