-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6745
|
Newark | Inductor, 1Uh, Shielded, 21.1A, Inductance:1Μh, Rms Current (Irms):21.1A, Inductor Construction:Shielded, Saturation Current (Isat):19.5A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0038Ohm Rohs Compliant: Yes |Kemet MPX1D1040L1R0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 199 |
|
$0.9160 / $1.5900 | Buy Now |
DISTI #
33AH6746
|
Newark | Inductor, 1Uh, Shielded, 21.1A, Inductance:1Μh, Rms Current (Irms):21.1A, Inductor Construction:Shielded, Saturation Current (Isat):19.5A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0038Ohm Rohs Compliant: Yes |Kemet MPX1D1040L1R0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.7880 | Buy Now |
DISTI #
399-MPX1D1040L1R0CT-ND
|
DigiKey | FIXED IND 1UH 21.1A 3.8 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7123 / $1.4900 | Buy Now |
DISTI #
80-MPX1D1040L1R0
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 29A DCR=3.8mOhms RoHS: Compliant | 443 |
|
$0.6560 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 1uH ±20% - 21.1A - 3.8 mOhm - -55°C to +155°C - 10x10x4mm |
500 Partner Stock |
|
$0.8390 / $0.9810 | Buy Now |
DISTI #
62128221
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 21.1A 0.0038Ohm DCR T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.9500 | Buy Now |
DISTI #
60192418
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 21.1A 0.0038Ohm DCR T/R Min Qty: 154 Package Multiple: 1 | Americas - 199 |
|
$0.5307 | Buy Now |
DISTI #
MPX1D1040L1R0
|
TME | Inductor: wire, SMD, 1uH, Ioper: 21.1A, 3.8mΩ, ±20%, Isat: 29A, 100kHz Min Qty: 10 | 0 |
|
$0.9800 / $1.3700 | RFQ |
DISTI #
3226935RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, SHIELDED, 21.1A RoHS: Compliant Min Qty: 100 Container: Reel | 200 |
|
$0.8341 / $1.0186 | Buy Now |
DISTI #
3226935
|
element14 Asia-Pacific | INDUCTOR, 1UH, SHIELDED, 21.1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$0.8341 / $1.4984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1040L1R0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1040L1R0
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4340 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 21.1 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |