-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6753
|
Newark | Inductor, 2.2Uh, Shielded, 14.6A, Inductance:2.2Μh, Rms Current (Irms):14.6A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0079Ohm Rohs Compliant: Yes |Kemet MPX1D1040L2R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 199 |
|
$0.3250 | Buy Now |
DISTI #
33AH6754
|
Newark | Inductor, 2.2Uh, Shielded, 14.6A, Inductance:2.2Μh, Rms Current (Irms):14.6A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0079Ohm Rohs Compliant: Yes |Kemet MPX1D1040L2R2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.7880 | Buy Now |
DISTI #
399-MPX1D1040L2R2CT-ND
|
DigiKey | FIXED IND 2.2UH 14.6A 7.9MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62 In Stock |
|
$0.5688 / $1.9700 | Buy Now |
DISTI #
80-MPX1D1040L2R2
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 18.5A DCR=7.9mOhms RoHS: Compliant | 72 |
|
$0.5680 / $1.8300 | Buy Now |
DISTI #
60192408
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 14.6A 0.0079Ohm DCR T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 199 |
|
$0.5307 | Buy Now |
DISTI #
MPX1D1040L2R2
|
TME | Inductor: wire, SMD, 2.2uH, Ioper: 14.6A, 7.9mΩ, ±20%, Isat: 18.5A Min Qty: 10 | 0 |
|
$0.9800 / $1.3700 | RFQ |
DISTI #
3226937RL
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 14.6A RoHS: Compliant Min Qty: 100 Container: Reel | 128 |
|
$0.8347 / $0.9972 | Buy Now |
DISTI #
3226937
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 14.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 128 |
|
$0.8347 / $1.6694 | Buy Now |
DISTI #
3226937RL
|
Farnell | INDUCTOR, 2.2UH, SHIELDED, 14.6A RoHS: Compliant Min Qty: 50 Lead time: 31 Weeks, 1 Days Container: Reel | 128 |
|
$0.7881 | Buy Now |
DISTI #
3226937
|
Farnell | INDUCTOR, 2.2UH, SHIELDED, 14.6A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 128 |
|
$0.7881 / $1.1727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1040L2R2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1040L2R2
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0079 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 14.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |