-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6779
|
Newark | Inductor, 1.5Uh, Shielded, 17.9A, Inductance:1.5µh, Rms Current (Irms):17.9A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.006Ohm Rohs Compliant: Yes |Kemet MPX1D1235L1R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$0.8800 | Buy Now |
DISTI #
33AH6780
|
Newark | Inductor, 1.5Uh, Shielded, 17.9A, Inductance:1.5µh, Rms Current (Irms):17.9A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.006Ohm Rohs Compliant: Yes |Kemet MPX1D1235L1R5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
399-MPX1D1235L1R5CT-ND
|
DigiKey | FIXED IND 1.5UH 17.9A 6 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8333 / $1.6700 | Buy Now |
DISTI #
80-MPX1D1235L1R5
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 28A DCR=6mOhms RoHS: Compliant | 498 |
|
$0.7630 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 1.5uH ±20% - 17.9A - 6 mOhm - -55°C to +155°C - 12x12x3.5mm RoHS: Compliant |
500 Partner Stock |
|
$0.9940 / $1.1900 | Buy Now |
DISTI #
62128218
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 17.9A 0.006Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.1500 | Buy Now |
DISTI #
60192458
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 17.9A 0.006Ohm DCR T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 99 |
|
$1.5043 | Buy Now |
DISTI #
MPX1D1235L1R5
|
TME | Inductor: wire, SMD, 1.5uH, Ioper: 17.9A, 6mΩ, ±20%, Isat: 28A, 100kHz Min Qty: 10 | 0 |
|
$2.7400 / $3.8300 | RFQ |
DISTI #
MPX1D1235L1R5
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D1235L1R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1235L1R5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1235L1R5
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5249 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 17.9 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |