-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1300
|
Newark | Inductor, 6.8Uh, Shielded, 9.4A, Inductance:6.8Μh, Rms Current (Irms):9.4A, Inductor Construction:Shielded, Saturation Current (Isat):9.5A, Product Range:Metcom Mpx Series, Dc Resistance Max:0.0217Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet MPX1D1235L6R8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.8660 / $1.7400 | Buy Now |
DISTI #
33AH6790
|
Newark | Inductor, 6.8Uh, Shielded, 9.4A, Inductance:6.8Μh, Rms Current (Irms):9.4A, Inductor Construction:Shielded, Saturation Current (Isat):9.5A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0217Ohm Rohs Compliant: Yes |Kemet MPX1D1235L6R8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
33AH6789
|
Newark | Inductor, 6.8Uh, Shielded, 9.4A, Inductance:6.8Μh, Rms Current (Irms):9.4A, Inductor Construction:Shielded, Saturation Current (Isat):9.5A, Product Range:Mpx Series, Power Inductor Case:13.2Mm X 12.5Mm X 3.5Mm, Product Length:13.2Mm Rohs Compliant: Yes |Kemet MPX1D1235L6R8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now |
DISTI #
399-MPX1D1235L6R8CT-ND
|
DigiKey | FIXED IND 6.8UH 9.4A 21.7MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8333 / $1.6700 | Buy Now |
DISTI #
MPX1D1235L6R8
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 9.4 A, Shielded, 14 A, 12mm x 12mm x 3.5mm - Tape and Reel (Alt: MPX1D1235L6R8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.8250 / $0.9625 | Buy Now |
DISTI #
80-MPX1D1235L6R8
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% 14A DCR=21.7mOhms RoHS: Compliant | 0 |
|
$0.8330 / $1.6700 | Order Now |
DISTI #
MPX1D1235L6R8
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 9.4 A, Shielded, 14 A, 12mm x 12mm x 3.5mm - Tape and Reel (Alt: MPX1D1235L6R8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.8250 / $0.9625 | Buy Now |
DISTI #
MPX1D1235L6R8
|
TME | Inductor: wire, SMD, 6.8uH, Ioper: 9.4A, 21.7mΩ, ±20%, Isat: 14A Min Qty: 10 | 0 |
|
$2.6400 / $3.7000 | RFQ |
DISTI #
3226958
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, SHIELDED, 9.4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 100 |
|
$2.2593 / $4.2676 | Buy Now |
DISTI #
3226958RL
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, SHIELDED, 9.4A RoHS: Compliant Min Qty: 100 Container: Reel | 100 |
|
$2.2593 / $2.7762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1235L6R8
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1235L6R8
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5249 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0217 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 9.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |