-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1303
|
Newark | Inductor, 470Nh, Shielded, 34.8A, Inductance:470Nh, Rms Current (Irms):34.8A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:Metcom Mpx Series, Dc Resistance Max:1800Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet MPX1D1250LR47 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$1.2700 / $2.3800 | Buy Now |
DISTI #
33AH6795
|
Newark | Inductor, 470Nh, Shielded, 34.8A, Inductance:470Nh, Rms Current (Irms):34.8A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:Mpx Series, Power Inductor Case:13.2Mm X 12.5Mm X 5Mm, Product Length:13.2Mm Rohs Compliant: Yes |Kemet MPX1D1250LR47 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
33AH6796
|
Newark | Inductor, 470Nh, Shielded, 34.8A, Inductance:470Nh, Rms Current (Irms):34.8A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0018Ohm Rohs Compliant: Yes |Kemet MPX1D1250LR47 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9690 / $1.3100 | Buy Now |
DISTI #
399-MPX1D1250LR47CT-ND
|
DigiKey | FIXED IND 470NH 34.8A 1.8MOHM SM Min Qty: 500 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2235 | Buy Now |
DISTI #
80-MPX1D1250LR47
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 55A DCR=1.8mOhms RoHS: Compliant | 245 |
|
$1.1000 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 0.47uH ±20% - 34.8A - 1.8 mOhm - -55°C to +155°C - 12x12x5mm |
250 Partner Stock |
|
$1.3800 / $1.6400 | Buy Now |
DISTI #
62128224
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 34.8A 0.0018Ohm DCR T/R Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$1.5900 | Buy Now |
DISTI #
MPX1D1250LR47
|
TME | Inductor: wire, SMD, 470nH, Ioper: 34.8A, 1.8mΩ, ±20%, Isat: 55A Min Qty: 10 | 0 |
|
$2.2900 / $3.2000 | RFQ |
DISTI #
3226962
|
element14 Asia-Pacific | INDUCTOR, 470NH, SHIELDED, 34.8A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 80 |
|
$1.9634 / $2.4136 | Buy Now |
DISTI #
3226962RL
|
element14 Asia-Pacific | INDUCTOR, 470NH, SHIELDED, 34.8A RoHS: Compliant Min Qty: 50 Container: Reel | 80 |
|
$1.9634 / $2.0446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1250LR47
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1250LR47
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5249 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 34.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |