-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6823
|
Newark | Inductor, 220Nh, Shielded, 53A, Inductance:220Nh, Rms Current (Irms):53A, Inductor Construction:Shielded, Saturation Current (Isat):68A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0011Ohm Rohs Compliant: Yes |Kemet MPX1D1264LR22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$0.7650 | Buy Now |
DISTI #
33AH6824
|
Newark | Inductor, 220Nh, Shielded, 53A, Inductance:220Nh, Rms Current (Irms):53A, Inductor Construction:Shielded, Saturation Current (Isat):68A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0011Ohm Rohs Compliant: Yes |Kemet MPX1D1264LR22 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
399-MPX1D1264LR22CT-ND
|
DigiKey | FIXED IND 220NH 53A 0.9 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
328 In Stock |
|
$1.1284 / $2.4200 | Buy Now |
DISTI #
80-MPX1D1264LR22
|
Mouser Electronics | Power Inductors - SMD 0.22uH 20% 100A DCR=0.9mOhms RoHS: Compliant | 534 |
|
$0.9970 / $2.4200 | Buy Now |
DISTI #
MPX1D1264LR22
|
TME | Inductor: wire, SMD, 220nH, Ioper: 53A, 1.1mΩ, ±20%, Isat: 100A Min Qty: 10 | 0 |
|
$2.3800 / $3.3300 | RFQ |
DISTI #
MPX1D1264LR22
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D1264LR22) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1264LR22
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1264LR22
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5249 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 53 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |