-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8446
|
Newark | Inductor, 10Uh, Shielded, 10.5A Rohs Compliant: Yes |Kemet MPX1D1740L100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$2.6200 / $5.0300 | Buy Now |
DISTI #
399-MPX1D1740L100CT-ND
|
DigiKey | FIXED IND 10UH 9.5A 21.7MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98 In Stock |
|
$1.8900 / $5.6400 | Buy Now |
DISTI #
80-MPX1D1740L100
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 11.5A DCR=17.8mOhms RoHS: Compliant | 0 |
|
$2.5200 / $4.8400 | Order Now |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 10uH ±20% - 10.5A - 17.8 mOhm - -55°C to +155°C - 17x17x4mm RoHS: Compliant |
100 Partner Stock |
|
$2.7600 | Buy Now |
DISTI #
73501309
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 9.5A 0.0217Ohm DCR T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.6800 | Buy Now |
DISTI #
MPX1D1740L100
|
TME | Inductor: wire, SMD, 10uH, Ioper: 9.5A, 21.7mΩ, ±20%, Isat: 14.5A Min Qty: 10 | 0 |
|
$3.6000 / $4.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1740L100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1740L100
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0178 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 17 mm | |
Package Style | SMT | |
Package Width | 17.1 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |