-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8472
|
Newark | Inductor, 1Uh, Shielded, 80A Rohs Compliant: Yes |Kemet MPX1D2213L1R0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.6700 / $11.4600 | Buy Now |
DISTI #
399-MPX1D2213L1R0CT-ND
|
DigiKey | FIXED IND 1UH 74A 1 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$7.3750 / $13.1200 | Buy Now |
DISTI #
80-MPX1D2213L1R0
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 80A DCR=0.7mOhms RoHS: Compliant | 0 |
|
$7.9200 / $11.0200 | Order Now |
DISTI #
MPX1D2213L1R0
|
TTI | Power Inductors - SMD 1uH 20% 80A DCR=0.7mOhms pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$7.8400 / $8.8300 | Buy Now |
DISTI #
MPX1D2213L1R0
|
TME | Inductor: wire, SMD, 1uH, Ioper: 74A, 1mΩ, ±20%, Isat: 84A, -55÷155°C Min Qty: 5 | 0 |
|
$9.7800 / $12.8400 | RFQ |
DISTI #
MPX1D2213L1R0
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D2213L1R0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D2213L1R0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D2213L1R0
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 8787 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.001 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 74 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |