-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8477
|
Newark | Inductor, 2.2Uh, Shielded, 65A Rohs Compliant: Yes |Kemet MPX1D2213L2R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 443 |
|
$9.6100 / $11.4600 | Buy Now |
DISTI #
399-MPX1D2213L2R2CT-ND
|
DigiKey | FIXED IND 2.2UH 59A 1.4 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$7.3750 / $11.0200 | Buy Now |
DISTI #
80-MPX1D2213L2R2
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 65A DCR=1.2mOhms RoHS: Compliant | 50 |
|
$7.6700 / $11.0100 | Buy Now |
DISTI #
MPX1D2213L2R2
|
TME | Inductor: wire, SMD, 2.2uH, Ioper: 59A, 1.4mΩ, ±20%, Isat: 56A, 100kHz Min Qty: 5 | 0 |
|
$9.4000 / $12.3400 | RFQ |
DISTI #
3252984RL
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 65A RoHS: Compliant Min Qty: 10 Container: Reel | 445 |
|
$8.9755 / $10.3853 | Buy Now |
DISTI #
3252984
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 65A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 445 |
|
$8.9755 / $11.6327 | Buy Now |
DISTI #
3252984
|
Farnell | INDUCTOR, 2.2UH, SHIELDED, 65A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 443 |
|
$6.9884 / $9.3930 | Buy Now |
DISTI #
3252984RL
|
Farnell | INDUCTOR, 2.2UH, SHIELDED, 65A RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Reel | 443 |
|
$6.9884 / $7.4017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D2213L2R2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D2213L2R2
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 8787 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |