-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8480
|
Newark | Inductor, 33Uh, Shielded, 18A Rohs Compliant: Yes |Kemet MPX1D2213L330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$8.6700 / $11.4500 | Buy Now |
DISTI #
399-MPX1D2213L330CT-ND
|
DigiKey | FIXED IND 33UH 17.5A 16 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$7.9255 / $11.0200 | Buy Now |
DISTI #
MPX1D2213L330
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 17.5 A, Shielded, 20.5 A, 22mm x 22mm x 13mm - Tape and Reel (Alt: MPX1D2213L330) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$9.1450 / $10.9150 | Buy Now |
DISTI #
80-MPX1D2213L330
|
Mouser Electronics | Power Inductors - SMD 33uH 20% 21A DCR=10.6mOhms RoHS: Compliant | 0 |
|
$9.2400 / $11.1400 | Order Now |
DISTI #
MPX1D2213L330
|
TME | Inductor: wire, SMD, 33uH, Ioper: 17.5A, 16mΩ, ±20%, Isat: 20.5A Min Qty: 5 | 0 |
|
$9.3700 / $12.3000 | RFQ |
DISTI #
MPX1D2213L330
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D2213L330) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D2213L330
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D2213L330
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 8787 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0106 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |