-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-29Psi, 1.50%, 4.75-4.97V, CIRCULAR, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX4200A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX4200A
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-29Psi, 1.50%, 4.75-4.97V, CIRCULAR, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 5.34 mm | |
Body Height | 13.31 mm | |
Body Length or Diameter | 15.56 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.30V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4.75-4.97V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CIRCULAR | |
Port Type | HOLE | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 4.85 V | |
Surface Mount | NO | |
Termination Type | SOLDER |