-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX5010DP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8433
|
Newark | Ic, Pressure Sensor, Pressure Type:Differential, Sensitivity, V/P:450Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip, No. Of Pins:6Pins, Rohs Compliant: Yes |Nxp MPX5010DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 952 |
|
$12.1900 / $17.5400 | Buy Now |
DISTI #
MPX5010DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 6-Pin Case 867C-05 Rail - Trays (Alt: MPX5010DP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$11.8349 / $12.7400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ | |
DISTI #
MPX5010DP
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 6-Pin Case 867C-05 Rail (Alt: MPX5010DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPX5010DP
|
EBV Elektronik | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 6-Pin Case 867C-05 Rail (Alt: MPX5010DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SIP-6 Pressure Sensors ROHS | 120 |
|
$13.3159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX5010DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX5010DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |