Part Details for MPXA6115A6U by Rochester Electronics LLC
Results Overview of MPXA6115A6U by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXA6115A6U Information
MPXA6115A6U by Rochester Electronics LLC is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPXA6115A6U
MPXA6115A6U CAD Models
MPXA6115A6U Part Data Attributes
|
MPXA6115A6U
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPXA6115A6U
Rochester Electronics LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 10.66 mm | |
Body Height | 5.61 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensitivity (mV/V) | 45.9 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |