-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4724
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shld, 3.4A, Inductance:4.7Μh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0834Ohm Rohs Compliant: Yes |Kemet MPXV1D0618L4R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.7250 / $1.3100 | Buy Now |
DISTI #
51AH4725
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shld, 3.4A, Inductance:4.7Μh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0834Ohm Rohs Compliant: Yes |Kemet MPXV1D0618L4R7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.5410 | Buy Now |
DISTI #
399-MPXV1D0618L4R7CT-ND
|
DigiKey | FIXED IND 4.7UH 3.4A 83.4MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
972 In Stock |
|
$0.4791 / $1.2600 | Buy Now |
DISTI #
80-MPXV1D0618L4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 3.4A DCR=83.4mOhms AECQ2 RoHS: Compliant | 304 |
|
$0.4790 / $1.2600 | Buy Now |
DISTI #
61148139
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.0834Ohm DCR 2525 T/R Automotive AEC-Q200 Min Qty: 154 Package Multiple: 1 | Americas - 200 |
|
$0.5307 | Buy Now |
DISTI #
MPXV1D0618L4R7
|
TME | Inductor: ferrite, 4.7uH, Ioper: 3.4A, 83.4mΩ, ±20%, Isat: 6A Min Qty: 1 | 0 |
|
$1.1800 / $2.0800 | RFQ |
|
CHIPMALL.COM LIMITED | Package/Enclosure7.0*6.5 Inductance4.7uH Tolerance20% Current Rating3.4A DC resistance DCR83.4m Ohms | 200 |
|
$0.6418 / $1.7212 | Buy Now |
DISTI #
3287783
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, SHLD, 3.4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5170 |
|
$0.8919 / $1.3268 | Buy Now |
DISTI #
3287783RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, SHLD, 3.4A RoHS: Compliant Min Qty: 100 Container: Reel | 5170 |
|
$0.8919 / $0.9362 | Buy Now |
DISTI #
3287783RL
|
Farnell | INDUCTOR, AEC-Q200, 4.7UH, SHLD, 3.4A RoHS: Compliant Min Qty: 50 Lead time: 31 Weeks, 1 Days Container: Reel | 5170 |
|
$0.7812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D0618L4R7
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D0618L4R7
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0834 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 3.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |