MPXV1D0830L220
KEMET Corporation
Description: General Purpose Inductor,

Overview of MPXV1D0830L220 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Automotive

Price & Stock for MPXV1D0830L220 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH8311
Newark Inductor, Aec-Q200, 22Uh, Shielded, 3.6A Rohs Compliant: Yes |Kemet MPXV1D0830L220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 73
  • 1 $1.4100
  • 25 $1.2100
  • 50 $1.0300
  • 100 $0.8530
  • 250 $0.7990
$0.7990 / $1.4100 Buy Now
DISTI # 51AH4816
Newark Inductor, Aec-Q200, 22Uh, Shielded, 3.6A, Inductance:22µh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Mpxv Series, Dc Resistance Max:0.1345Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet MPXV1D0830L220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.4100
  • 25 $1.2100
  • 50 $1.0300
  • 100 $0.8530
  • 250 $0.7990
$0.7990 / $1.4100 Buy Now
DISTI # 51AH4817
Newark Inductor, Aec-Q200, 22Uh, Shielded, 3.6A, Inductance:22µh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.1345Ohm Rohs Compliant: Yes |Kemet MPXV1D0830L220 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6540
  • 4,000 $0.5870
  • 6,000 $0.5660
  • 10,000 $0.5540
$0.5540 / $0.6540 Buy Now
DISTI # 399-MPXV1D0830L220CT-ND
DigiKey FIXED IND 22UH 3.6A 134.5MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2597
In Stock
  • 1 $0.9600
  • 10 $0.8120
  • 25 $0.7384
  • 50 $0.6940
  • 100 $0.5760
  • 250 $0.5316
  • 500 $0.5200
  • 1,500 $0.5200
$0.5200 / $0.9600 Buy Now
DISTI # 80-MPXV1D0830L220
Mouser Electronics Power Inductors - SMD 22uH 20% 3.6A DCR=134.5mOhms AECQ2 RoHS: Compliant 2647
  • 1 $0.9600
  • 10 $0.6940
  • 100 $0.5320
  • 500 $0.5200
  • 1,500 $0.5200
$0.5200 / $0.9600 Buy Now
DISTI # MPXV1D0830L220
TME Inductor: ferrite, 22uH, Ioper: 3.6A, 134.5mΩ, ±20%, Isat: 5A Min Qty: 1 0
  • 1 $2.1900
  • 10 $1.6900
  • 50 $1.5500
  • 200 $1.2500
$1.2500 / $2.1900 RFQ
DISTI # MPXV1D0830L220
Avnet Abacus - Tape and Reel (Alt: MPXV1D0830L220) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for MPXV1D0830L220 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPXV1D0830L220 by KEMET Corporation

MPXV1D0830L220
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Case/Size Code
3431
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.1345 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
8.65 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, Plastic, 13 Inch
Rated Current-Max
3.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
8.1 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 1mA
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MPXV1D0830L220
    KEMET Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPXV1D0830L220 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPXV1D0830L220 by KEMET Corporation

Select Manufacturer
Which Manufacturer of MPXV1D0830L220 would you like to use for your alert(s)?
  • Please alert me when MPXV1D0830L220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPXV1D0830L220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPXV1D0830L220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPXV1D0830L220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPXV1D0830L220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPXV1D0830L220 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: