-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4843
|
Newark | Inductor, Aec-Q200, 2.2Uh, Shld, 14.3A, Inductance:2.2Μh, Rms Current (Irms):14.3A, Inductor Construction:Shielded, Saturation Current (Isat):17A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0087Ohm Rohs Compliant: Yes |Kemet MPXV1D0840L2R2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.6970 | Buy Now |
DISTI #
51AH4842
|
Newark | Inductor, Aec-Q200, 2.2Uh, Shld, 14.3A, Inductance:2.2Μh, Rms Current (Irms):14.3A, Inductor Construction:Shielded, Saturation Current (Isat):17A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0087Ohm Rohs Compliant: Yes |Kemet MPXV1D0840L2R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8390 / $1.5200 | Buy Now |
DISTI #
399-MPXV1D0840L2R2CT-ND
|
DigiKey | FIXED IND 2.2UH 14.3A 8.7MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3796 In Stock |
|
$0.5544 / $1.4600 | Buy Now |
DISTI #
80-MPXV1D0840L2R2
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 14.3A DCR=8.7mOhms AECQ2 RoHS: Compliant | 1703 |
|
$0.5540 / $1.4600 | Buy Now |
DISTI #
MPXV1D0840L2R2
|
TME | Inductor: ferrite, 2.2uH, Ioper: 14.3A, 8.7mΩ, ±20%, Isat: 17A Min Qty: 1 | 0 |
|
$1.2200 / $2.1300 | RFQ |
DISTI #
MPXV1D0840L2R2
|
Avnet Abacus | - Tape and Reel (Alt: MPXV1D0840L2R2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D0840L2R2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D0840L2R2
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0087 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 14.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |