-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4858
|
Newark | Inductor, Aec-Q200, 0.33Uh, Shld, 29.7A, Inductance:330Nh, Rms Current (Irms):29.7A, Inductor Construction:Shielded, Saturation Current (Isat):47A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0019Ohm Rohs Compliant: Yes |Kemet MPXV1D1040LR33 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.3610 | Buy Now |
DISTI #
51AH4859
|
Newark | Inductor, Aec-Q200, 0.33Uh, Shld, 29.7A, Inductance:330Nh, Rms Current (Irms):29.7A, Inductor Construction:Shielded, Saturation Current (Isat):47A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0019Ohm Rohs Compliant: Yes |Kemet MPXV1D1040LR33 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.8360 | Buy Now |
DISTI #
399-MPXV1D1040LR33CT-ND
|
DigiKey | FIXED IND 330NH 29.7A 1.9MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7561 / $1.5900 | Buy Now |
DISTI #
80-MPXV1D1040LR33
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% 29.7A DCR=1.9mOhms AECQ2 RoHS: Compliant | 987 |
|
$0.6980 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductor - SMD - 0.33uH ±20% - 29.7A - 1.9mOhm - -55°C to +155°C - 10x10x4mm RoHS: Compliant |
500 Partner Stock |
|
$0.8780 / $0.9660 | Buy Now |
DISTI #
77679040
|
Verical | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 29.7A 0.0019Ohm DCR T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.8500 | Buy Now |
DISTI #
61340876
|
Verical | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 29.7A 0.0019Ohm DCR T/R Automotive AEC-Q200 Min Qty: 139 Package Multiple: 1 | Americas - 200 |
|
$0.5895 | Buy Now |
DISTI #
MPXV1D1040LR33
|
TME | Inductor: ferrite, 330nH, Ioper: 29.7A, 1.9mΩ, ±20%, Isat: 47A Min Qty: 1 | 0 |
|
$1.3200 / $2.3100 | RFQ |
|
CHIPMALL.COM LIMITED | FIXED IND 330NH 29.7A 1.9MOHM SM | 200 |
|
$0.7115 | Buy Now |
DISTI #
3287858
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 0.33UH, SHLD, 29.7A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$0.9974 / $1.6032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1040LR33
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1040LR33
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0019 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 29.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |