-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4902
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shld, 14.4A, Inductance:3.3Μh, Rms Current (Irms):14.4A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0084Ohm Rohs Compliant: Yes |Kemet MPXV1D1054L3R3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$0.8030 | Buy Now |
DISTI #
51AH4903
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shld, 14.4A, Inductance:3.3Μh, Rms Current (Irms):14.4A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0084Ohm Rohs Compliant: Yes |Kemet MPXV1D1054L3R3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.8280 | Buy Now |
DISTI #
399-MPXV1D1054L3R3CT-ND
|
DigiKey | FIXED IND 3.3UH 14.4A 8.4MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77 In Stock |
|
$0.6864 / $1.5500 | Buy Now |
DISTI #
80-MPXV1D1054L3R3
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 14.4A DCR=8.4mOhms AECQ2 RoHS: Compliant | 468 |
|
$0.6770 / $1.5500 | Buy Now |
DISTI #
61648819
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 14.4A 0.0084Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 175 |
|
$1.3113 / $1.3726 | Buy Now |
DISTI #
MPXV1D1054L3R3
|
TME | Inductor: ferrite, 3.3uH, Ioper: 14.4A, 8.4mΩ, ±20%, Isat: 15A Min Qty: 1 | 0 |
|
$1.3200 / $2.3100 | RFQ |
DISTI #
MPXV1D1054L3R3
|
Avnet Asia | Power Inductor (SMD), 3.3 uH, ± 20%, 14.4 A, Shielded, 15 A, 10mm x 10mm x 5.4mm (Alt: MPXV1D1054L3R3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$0.6388 / $0.7197 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 3.3UH 14.4A 8.4MOHM SM | 200 |
|
$0.7115 / $1.2481 | Buy Now |
DISTI #
3287879RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHLD, 14.4A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7761 / $0.9313 | Buy Now |
DISTI #
3287879
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHLD, 14.4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7761 / $1.6409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1054L3R3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1054L3R3
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0084 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 14.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |