-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4922
|
Newark | Inductor, Aec-Q200, 1.5Uh, Shld, 17.9A, Inductance:1.5Μh, Rms Current (Irms):17.9A, Inductor Construction:Shielded, Saturation Current (Isat):28A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.006Ohm Rohs Compliant: Yes |Kemet MPXV1D1235L1R5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.6390 | Buy Now |
DISTI #
51AH4923
|
Newark | Inductor, Aec-Q200, 1.5Uh, Shld, 17.9A, Inductance:1.5Μh, Rms Current (Irms):17.9A, Inductor Construction:Shielded, Saturation Current (Isat):28A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.006Ohm Rohs Compliant: Yes |Kemet MPXV1D1235L1R5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7750 / $0.9810 | Buy Now |
DISTI #
399-MPXV1D1235L1R5CT-ND
|
DigiKey | FIXED IND 1.5UH 17.9A 6MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9166 / $1.8300 | Buy Now |
DISTI #
80-MPXV1D1235L1R5
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 17.9A DCR=6mOhms AECQ2 RoHS: Compliant | 470 |
|
$0.8550 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductor - SMD - 1.5uH ±20% - 17.9A - 6mOhm - -55°C to +155°C - 12x12x3.5mm |
500 Partner Stock |
|
$1.1100 / $1.3200 | Buy Now |
DISTI #
71245089
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 17.9A 0.006Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.2700 | Buy Now |
DISTI #
61148007
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 17.9A 0.006Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 100 |
|
$1.0435 / $1.0923 | Buy Now |
DISTI #
77354285
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 17.9A 0.006Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 100 |
|
$3.0896 / $4.4444 | Buy Now |
DISTI #
MPXV1D1235L1R5
|
TME | Inductor: ferrite, 1.5uH, Ioper: 17.9A, 6mΩ, ±20%, Isat: 28A Min Qty: 1 | 100 |
|
$2.3100 / $4.0600 | Buy Now |
DISTI #
3287894RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 1.5UH, SHLD, 17.9A RoHS: Compliant Min Qty: 10 Container: Reel | 100 |
|
$1.7435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1235L1R5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1235L1R5
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 17.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |