-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4946
|
Newark | Inductor, Aec-Q200, 10Uh, Shld, 10.1A, Inductance:10µh, Rms Current (Irms):10.1A, Inductor Construction:Shielded, Saturation Current (Isat):13.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0206Ohm Rohs Compliant: Yes |Kemet MPXV1D1250L100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$0.6390 | Buy Now |
DISTI #
51AH4947
|
Newark | Inductor, Aec-Q200, 10Uh, Shld, 10.1A, Inductance:10µh, Rms Current (Irms):10.1A, Inductor Construction:Shielded, Saturation Current (Isat):13.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0206Ohm Rohs Compliant: Yes |Kemet MPXV1D1250L100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
399-MPXV1D1250L100CT-ND
|
DigiKey | FIXED IND 10UH 10.1A 20.6MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$0.9962 / $2.4100 | Buy Now |
DISTI #
80-MPXV1D1250L100
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 10.1A DCR=20.6mOhms AECQ2 RoHS: Compliant | 231 |
|
$0.9960 / $2.4100 | Buy Now |
DISTI #
61340519
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 10.1A 0.0206Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 95 |
|
$1.0923 | Buy Now |
DISTI #
77357664
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 10.1A 0.0206Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 44 |
|
$3.0100 / $4.0740 | Buy Now |
DISTI #
MPXV1D1250L100
|
TME | Inductor: ferrite, 10uH, Ioper: 10.1A, 20.6mΩ, ±20%, Isat: 13.5A Min Qty: 1 | 44 |
|
$2.4000 / $4.2200 | Buy Now |
DISTI #
MPXV1D1250L100
|
Avnet Abacus | - Tape and Reel (Alt: MPXV1D1250L100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1250L100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1250L100
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 20.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 10.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |