-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4986
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shld, 19.7A, Inductance:3.3Μh, Rms Current (Irms):19.7A, Inductor Construction:Shielded, Saturation Current (Isat):22.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0062Ohm Rohs Compliant: Yes |Kemet MPXV1D1264L3R3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.6100 / $2.6600 | Buy Now |
DISTI #
51AH4987
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shld, 19.7A, Inductance:3.3Μh, Rms Current (Irms):19.7A, Inductor Construction:Shielded, Saturation Current (Isat):22.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0062Ohm Rohs Compliant: Yes |Kemet MPXV1D1264L3R3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4600 | Buy Now |
DISTI #
399-MPXV1D1264L3R3CT-ND
|
DigiKey | FIXED IND 3.3UH 19.7A 6.2MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
192 In Stock |
|
$1.0569 / $2.5600 | Buy Now |
DISTI #
80-MPXV1D1264L3R3
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 19.7A DCR=6.2mOhms AECQ2 RoHS: Compliant | 1011 |
|
$1.0500 / $2.5600 | Buy Now |
DISTI #
61340524
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 19.7A 0.0062Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 100 |
|
$1.0435 / $1.0923 | Buy Now |
DISTI #
77350563
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 19.7A 0.0062Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 74 |
|
$3.9091 / $4.4444 | Buy Now |
DISTI #
MPXV1D1264L3R3
|
TME | Inductor: ferrite, 3.3uH, Ioper: 19.7A, 6.2mΩ, ±20%, Isat: 22.5A Min Qty: 1 | 74 |
|
$2.3100 / $4.0600 | Buy Now |
DISTI #
3287926
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHLD, 19.7A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 49 |
|
$1.7418 / $2.7012 | Buy Now |
DISTI #
3287926RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHLD, 19.7A RoHS: Compliant Min Qty: 100 Container: Reel | 49 |
|
$1.7418 | Buy Now |
DISTI #
3287926
|
Farnell | INDUCTOR, AEC-Q200, 3.3UH, SHLD, 19.7A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 49 |
|
$1.7381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1264L3R3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1264L3R3
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5249 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0062 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 19.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |