-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5014
|
Newark | Inductor, Aec-Q200, 47Uh, Shielded, 4A, Inductance:47Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.1257Ohm Rohs Compliant: Yes |Kemet MPXV1D1740L470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$3.1800 / $4.8600 | Buy Now |
DISTI #
51AH5015
|
Newark | Inductor, Aec-Q200, 47Uh, Shielded, 4A, Inductance:47Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.1257Ohm Rohs Compliant: Yes |Kemet MPXV1D1740L470 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
399-MPXV1D1740L470CT-ND
|
DigiKey | FIXED IND 47UH 4A 125.7 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$2.1000 / $4.6700 | Buy Now |
DISTI #
80-MPXV1D1740L470
|
Mouser Electronics | Power Inductors - SMD 47uH 20% 4A DCR=125.7mOhms AECQ2 RoHS: Compliant | 95 |
|
$2.1000 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductor - SMD - 47uH ±20% - 4A - 125.7mOhm - -55°C to +155°C - 17x17x4mm RoHS: Compliant |
100 Partner Stock |
|
$3.0600 | Buy Now |
DISTI #
MPXV1D1740L470
|
TME | Inductor: ferrite, 47uH, Ioper: 4A, 125.7mΩ, ±20%, Isat: 6.5A Min Qty: 1 | 0 |
|
$5.5900 / $6.8000 | RFQ |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 60 |
|
$2.1660 / $3.8000 | Buy Now |
DISTI #
3287946RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 47UH, SHIELDED, 4A RoHS: Compliant Min Qty: 10 Container: Reel | 50 |
|
$3.3906 | Buy Now |
DISTI #
3287946
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 47UH, SHIELDED, 4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 50 |
|
$3.3906 / $4.5061 | Buy Now |
DISTI #
3287946
|
Farnell | INDUCTOR, AEC-Q200, 47UH, SHIELDED, 4A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 50 |
|
$3.1467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1740L470
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1740L470
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 6868 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 125.7 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 17 mm | |
Package Style | SMT | |
Package Width | 17.1 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |