-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5012
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shld, 14.5A, Inductance:4.7Μh, Rms Current (Irms):14.5A, Inductor Construction:Shielded, Saturation Current (Isat):18.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0104Ohm Rohs Compliant: Yes |Kemet MPXV1D1740L4R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$3.1800 / $4.8600 | Buy Now |
DISTI #
51AH5013
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shld, 14.5A, Inductance:4.7Μh, Rms Current (Irms):14.5A, Inductor Construction:Shielded, Saturation Current (Isat):18.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0104Ohm Rohs Compliant: Yes |Kemet MPXV1D1740L4R7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
399-MPXV1D1740L4R7CT-ND
|
DigiKey | FIXED IND 4.7UH 14.5A 10.4 MOHM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$2.1000 / $4.6700 | Buy Now |
DISTI #
80-MPXV1D1740L4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 14.5A DCR=10.4mOhms AECQ2 RoHS: Compliant | 70 |
|
$2.1000 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductor - SMD - 4.7uH ±20% - 14.5A - 10.4mOhm - -55°C to +155°C - 17x17x4mm RoHS: Compliant |
100 Partner Stock |
|
$3.0600 | Buy Now |
DISTI #
78822488
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 14.5A 0.0104Ohm DCR T/R Automotive AEC-Q200 Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.9700 | Buy Now |
DISTI #
64538327
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 14.5A 0.0104Ohm DCR T/R Automotive AEC-Q200 Min Qty: 40 Package Multiple: 1 | Americas - 50 |
|
$1.8122 / $1.8839 | Buy Now |
DISTI #
MPXV1D1740L4R7
|
TME | Inductor: ferrite, 4.7uH, Ioper: 14.5A, 10.4mΩ, ±20%, Isat: 18.5A Min Qty: 1 | 0 |
|
$5.5900 / $6.8000 | RFQ |
DISTI #
3287939
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, SHLD, 14.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 46 |
|
$3.4136 / $4.5367 | Buy Now |
DISTI #
3287939RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, SHLD, 14.5A RoHS: Compliant Min Qty: 10 Container: Reel | 46 |
|
$3.4136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1740L4R7
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1740L4R7
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 6868 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 10.4 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 17 mm | |
Package Style | SMT | |
Package Width | 17.1 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 14.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |