-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5030
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 12A, Inductance:15Μh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):14A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0178Ohm Rohs Compliant: Yes |Kemet MPXV1D1770L150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$3.2000 / $5.1900 | Buy Now |
DISTI #
51AH5031
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 12A, Inductance:15Μh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):14A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0178Ohm Rohs Compliant: Yes |Kemet MPXV1D1770L150 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.9700 | Buy Now |
DISTI #
399-MPXV1D1770L150CT-ND
|
DigiKey | FIXED IND 15UH 12A 17.8 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43 In Stock |
|
$2.2475 / $4.9900 | Buy Now |
DISTI #
80-MPXV1D1770L150
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 12A DCR=17.8mOhms AECQ2 RoHS: Compliant | 114 |
|
$2.2400 / $4.9900 | Buy Now |
DISTI #
63435390
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 12A 0.0178Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 50 |
|
$1.8122 / $1.8839 | Buy Now |
DISTI #
77357091
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 12A 0.0178Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 16 |
|
$9.3740 | Buy Now |
DISTI #
MPXV1D1770L150
|
TME | Inductor: ferrite, 15uH, Ioper: 12A, 17.8mΩ, ±20%, Isat: 14A Min Qty: 1 | 16 |
|
$5.5900 / $6.8000 | Buy Now |
DISTI #
3287957
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 15UH, SHIELDED, 12A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 38 |
|
$3.4151 / $4.8492 | Buy Now |
DISTI #
3287957RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 15UH, SHIELDED, 12A RoHS: Compliant Min Qty: 10 Container: Reel | 38 |
|
$3.4151 | Buy Now |
DISTI #
3287957
|
Farnell | INDUCTOR, AEC-Q200, 15UH, SHIELDED, 12A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 38 |
|
$3.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1770L150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1770L150
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 6868 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 17.8 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17 mm | |
Package Style | SMT | |
Package Width | 17.1 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |