-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3010
|
Newark | Pressure Sensor, Differential, 90 Mv/Kpa, 0 Kpa, 50 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPXV5050DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7495 |
|
$15.7900 / $22.1600 | Buy Now |
DISTI #
MPXV5050DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential 8-Pin SMT Tray - Trays (Alt: MPXV5050DP) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$12.9037 / $14.1834 | Buy Now |
|
Rochester Electronics | SOP DUAL PORT RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$12.5900 / $14.8100 | Buy Now |
DISTI #
MPXV5050DP
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential 8-Pin SMT Tray (Alt: MPXV5050DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100350102
|
Chip1Stop | Pressure Sensor, 5V, 0/50kPa, SOP 8, Dual Port RoHS: Compliant pbFree: Yes Container: Tray | 125 |
|
$13.5000 / $19.9000 | Buy Now |
DISTI #
MPXV5050DP
|
EBV Elektronik | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential 8-Pin SMT Tray (Alt: MPXV5050DP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5050DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV5050DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |