-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, DSS8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6651
|
Newark | Pressure Sensor, 0-50Kpa, Sop-8, Pressure Type:Gauge, Vacuum, Sensitivity, V/P:90Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MPXV5050VC6T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191 |
|
$17.8200 / $24.1300 | Buy Now |
DISTI #
28X3716
|
Newark | Pressure Sensor, 0 To 50Kpa, Sop-8, Pressure Type:Differential, Sensitivity, V/P:90Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, Msl:- Rohs Compliant: Yes |Nxp MPXV5050VC6T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.4900 / $16.7900 | Buy Now |
DISTI #
MPXV5050VC6T1CT-ND
|
DigiKey | SENSOR 7.25PSI 0.13" 4.6V Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3324 In Stock |
|
$15.4743 / $23.2100 | Buy Now |
DISTI #
MPXV5050VC6T1
|
Avnet Americas | Pressure Sensor 0.1V to 4.6V -50kPa to 0kPa Vacuum 8-Pin SMT T/R - Tape and Reel (Alt: MPXV5050VC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.5701 / $15.6494 | Buy Now |
DISTI #
841-MPXV5050VC6T1
|
Mouser Electronics | Board Mount Pressure Sensors SOP SURFACE MOUNT RoHS: Compliant | 603 |
|
$15.3800 / $22.4100 | Buy Now |
DISTI #
V72:2272_07189978
|
Arrow Electronics | Board Mount Pressure Sensor 0.1V to 4.6V -50kPa to 0kPa Vacuum 8-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2251 Container: Cut Strips | Americas - 383 |
|
$14.0400 / $17.5600 | Buy Now |
|
Future Electronics | Pressure Sensor, 5V, 0/50kPa, SOP8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Reel | 0Reel |
|
$16.4200 / $16.5800 | Buy Now |
DISTI #
MPXV5050VC6T1
|
Avnet Americas | Pressure Sensor 0.1V to 4.6V -50kPa to 0kPa Vacuum 8-Pin SMT T/R - Tape and Reel (Alt: MPXV5050VC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.5701 / $15.6494 | Buy Now |
DISTI #
MPXV5050VC6T1
|
Avnet Silica | Pressure Sensor 0.1V to 4.6V -50kPa to 0kPa Vacuum 8-Pin SMT T/R (Alt: MPXV5050VC6T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXV5050VC6T1
|
EBV Elektronik | Pressure Sensor 0.1V to 4.6V -50kPa to 0kPa Vacuum 8-Pin SMT T/R (Alt: MPXV5050VC6T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5050VC6T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV5050VC6T1
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, DSS8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CASE 482A, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDSS-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MPXV5050VC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5050VC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5050VC6T1 | SPECIALTY ANALOG CIRCUIT, DSS8, CASE 482A, 8 PIN | Freescale Semiconductor | MPXV5050VC6T1 vs MPXV5050VC6T1 |