-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5696
|
Newark | Piezo Switch, Spst-No, 1A, 24V, Product Range:Mpz Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPZ016/F RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0400 / $89.6500 | Buy Now |
DISTI #
708-2563-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$61.1042 / $80.2800 | Buy Now |
DISTI #
167-MPZ016/F
|
Mouser Electronics | Pushbutton Switches 16MM non illuminated flat head Stainless RoHS: Compliant | 1 |
|
$57.8300 / $72.4500 | Buy Now |
DISTI #
70411833
|
RS | Switch, Pushbtn, 1A 24VDC, Piezo, Flat btn, SS, Panel mnt 16mm, 20cm cable | Bulgin MPZ016/F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0500 / $74.0900 | RFQ |
|
Onlinecomponents.com | Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk RoHS: Compliant |
2 Partner Stock |
|
$51.1700 / $67.5900 | Buy Now |
DISTI #
MPZ016F-BUL
|
TME | MPZ016/F Min Qty: 1 | 47 |
|
$49.9491 / $61.3096 | Buy Now |
DISTI #
MPZ016/F
|
Avnet Abacus | (Alt: MPZ016/F) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500043749
|
Chip1Stop | Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk RoHS: Compliant | 47 |
|
$49.7000 / $72.3000 | Buy Now |
|
Master Electronics | Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk RoHS: Compliant |
2 Partner Stock |
|
$51.1700 / $67.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy