-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9048
|
Newark | Vandal Resistant Switch, Wire Leaded, 1 A, 24 V Rohs Compliant: Yes |Bulgin Limited MPZ019/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4500 / $87.0500 | Buy Now |
DISTI #
26Y5697
|
Newark | Piezo Switch, 19Mm Panel, Flathead |Bulgin Limited MPZ019/F RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4100 / $92.0400 | Buy Now |
DISTI #
708-2564-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31 In Stock |
|
$62.7370 / $82.4300 | Buy Now |
DISTI #
167-MPZ019/F
|
Mouser Electronics | Pushbutton Switches 19MM non illuminated flat head Stainless RoHS: Compliant | 2 |
|
$62.7300 / $82.4000 | Buy Now |
DISTI #
70411834
|
RS | Switch, Pushbtn, 1A 24VDC, Piezo, Flat btn, SS, Panel mnt 19mm, 20cm cable | Bulgin MPZ019/F RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$77.1100 / $85.6700 | RFQ |
|
Onlinecomponents.com | Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk RoHS: Compliant | 0 |
|
$56.2800 / $154.1600 | Buy Now |
DISTI #
MPZ019/F
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 1A/24VAC, 1A/24VDC, MPZ019 Min Qty: 1 | 6 |
|
$71.8000 / $87.7500 | Buy Now |
DISTI #
MPZ019/F
|
Avnet Abacus | Piezo Switch SPST Panel Mount (Alt: MPZ019/F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPZ019/F
|
Avnet Abacus | Piezo Switch SPST Panel Mount (Alt: MPZ019/F) Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy