-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9049
|
Newark | Vandal Resistant Switch, Wire Leaded, 1 A, 24 V Rohs Compliant: Yes |Bulgin Limited MPZ022/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$73.1700 / $103.6600 | Buy Now |
DISTI #
26Y5698
|
Newark | Piezo Antivandal Sw, Spst, 1A/24V, Panel, Product Range:Mpz Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural |Bulgin Limited MPZ022/F RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4100 / $92.0400 | Buy Now |
DISTI #
708-2565-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7370 / $82.4300 | Buy Now |
DISTI #
167-MPZ022/F
|
Mouser Electronics | Pushbutton Switches 22MM non illuminated flat head Stainless RoHS: Compliant | 31 |
|
$58.3500 / $68.8800 | Buy Now |
DISTI #
70411836
|
RS | Switch, Pushbtn, 1A 24VDC, Piezo, Flat btn, SS, Panel mnt 22mm, 20cm cable | Bulgin MPZ022/F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 54 |
|
$57.3800 / $74.5200 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Flathead Piezo Switch MPZ Series 22mm Diameter Momentary Action IP68 IP69K Sealed RoHS: Compliant |
120 On Order |
|
$54.7600 / $68.4000 | Buy Now |
DISTI #
MPZ022/F
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 1A/24VAC, 1A/24VDC, MPZ022 Min Qty: 1 | 0 |
|
$79.9500 | RFQ |
DISTI #
MPZ022/F
|
Avnet Abacus | Switch Push Button N.O. SPST Flush Round Button 1A 24VAC 24VDC Momentary Contact Wire Lead Panel Mount (Alt: MPZ022/F) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPZ022/F
|
Avnet Abacus | Switch Push Button N.O. SPST Flush Round Button 1A 24VAC 24VDC Momentary Contact Wire Lead Panel Mount (Alt: MPZ022/F) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500040168
|
Chip1Stop | Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk RoHS: Compliant | 11 |
|
$18.8880 / $19.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy