Part Details for MQDC-506-GYP by Banner Engineering Corp
Overview of MQDC-506-GYP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC-506-GYP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2948
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 2M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MQDC-506-GYP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$43.7400 | Buy Now |
DISTI #
2170-MQDC-506-GYP-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 30 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.0000 | Buy Now |
DISTI #
778-MQDC-506-GYP
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset Lighted A-Code M12 Single Ended, 5-pin Straight Female Connector, 2 m (6.56 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 5 |
|
$44.0000 | Buy Now |