Part Details for MQDEC-403SS by Banner Engineering Corp
Overview of MQDEC-403SS by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Price & Stock for MQDEC-403SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6137
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 3Ft Rohs Compliant: Yes |Banner Engineering MQDEC-403SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$69.1700 | Buy Now |
DISTI #
2170-MQDEC-403SS-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 3' Min Qty: 1 Lead time: 3 Weeks Container: Box |
71 In Stock |
|
$46.0000 | Buy Now |
DISTI #
778-MQDEC-403SS
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended, 5-pin Straight Female, 4-pin Straight Male Connectors, 0.91 m (2.98 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 13 |
|
$46.0000 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 4p to Str M12 F 5p4c, 0.91m, Black PVC Jacket, 47631 | 0 |
|
$130.8000 | Buy Now |
Part Details for MQDEC-403SS
MQDEC-403SS CAD Models
MQDEC-403SS Part Data Attributes
|
MQDEC-403SS
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
MQDEC-403SS
Banner Engineering Corp
Cable Assembly, 250V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Connector Side1 | M12 4-PIN FEMALE | |
Connector Side2 | M12 4-PIN MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.9 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO |