Part Details for MQDEC-412SS by Banner Engineering Corp
Overview of MQDEC-412SS by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDEC-412SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2306
|
Newark | Cordset A-Code M12 To A-Code M12 Double Ended, 5-Pin Straight Female, 4-Pin Straight Male Connectors, 3.66 M (12.00 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDEC-412SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 | Buy Now |
DISTI #
2170-MQDEC-412SS-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 12' Min Qty: 1 Lead time: 3 Weeks Container: Box |
31 In Stock |
|
$52.0000 | Buy Now |
DISTI #
778-MQDEC-412SS
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended, 5-pin Straight Female, 4-pin Straight Male Connectors, 3.66 m (12 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 4 |
|
$52.0000 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 4p to Str M12 F 4p, 4wire 4m, Black PVC Jacket, 47633 | 50 |
|
$128.7500 | Buy Now |