Part Details for MQDEC-430SS by Banner Engineering Corp
Overview of MQDEC-430SS by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDEC-430SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-MQDEC-430SS-ND
|
DigiKey | CIRC CBL 5POS PLUG TO PLUG 30.2' Min Qty: 1 Lead time: 3 Weeks Container: Box |
10 In Stock |
|
$67.0000 | Buy Now |
DISTI #
778-MQDEC-430SS
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Double Ended M12, 4-pin Straight Female, 4-pin Straight Male, 9.2 m 4x22 Black PVC Jacket, Nickel-Plated Brass Coupling Nuts | 0 |
|
$67.0000 | Order Now |
|
Neutron USA | Cordset, Str M12 F 5p to Str M12 M 4p, 9.2m, Black PVC, 72154 | 0 |
|
$172.2100 | Buy Now |