There are no models available for this part yet.
Overview of MQF576D33-644.53125-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9653-125EBZ | Analog Devices | 16 Bit 125Msps 1.8V Quad ADC | |
AD9253-125EBZ | Analog Devices | 14 Bit 125Msps Quad ADC | |
495-3125-A63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Lseries, A-Key, 4.25mm (0.167in), Header. |
Price & Stock for MQF576D33-644.53125-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-MQF576D33-644.53125-1.0/-40+85-ND
|
DigiKey | XTAL OSC TCXO 644.53125MHZ LVDS Min Qty: 3 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$16.4500 / $58.0800 | Buy Now |