-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2084
|
Newark | Current Transformer, 15A, 60Hz Rohs Compliant: Yes |Kemet MR/C-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1257 |
|
$2.9000 / $6.0800 | Buy Now |
DISTI #
90AC6264
|
Newark | V |Kemet MR/C-01 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.4800 | Buy Now |
DISTI #
399-19399-ND
|
DigiKey | CURR SENSE XFMR 15A TH Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
126 In Stock |
|
$2.7290 / $5.3600 | Buy Now |
DISTI #
80-MR/C-01
|
Mouser Electronics | Industrial Current Sensors Hi Sensitvty Compact 15A Res=30Ohms RoHS: Compliant | 939 |
|
$2.7000 / $5.3600 | Buy Now |
DISTI #
MR/C-01
|
Avnet Abacus | (Alt: MR/C-01) RoHS: Compliant Min Qty: 1200 Package Multiple: 120 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR/C-01
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MR/C-01
KEMET Corporation
Current Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Height | 6.7 mm | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 17.5 mm | |
Window Dimension | D6XH6.7 (mm) |