-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR CURRENT ID11.0MM OD30.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5574
|
Newark | Zero-Phase Current Transformer, Chassis, Input Current:-, Turns Ratio:-, Frequency Min:50Hz, Frequency Max:60Hz, Transformer Mounting:Chassis, Product Range:Mr Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet MR-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 / $17.4700 | Buy Now |
DISTI #
399-12120-ND
|
DigiKey | CURR SENSE XFMR 10A CHAS MNT Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
50 In Stock |
|
$9.3750 / $12.7800 | Buy Now |
DISTI #
80-MR-3
|
Mouser Electronics | Industrial Current Sensors SensCurr 0PH ID11.0mm OD30.5mm RoHS: Compliant | 97 |
|
$11.1200 / $15.3400 | Buy Now |
DISTI #
70662564
|
RS | Current Transformer 0PH ID11.0mm OD30.5mm | KEMET MR-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$11.9900 / $13.0400 | Buy Now |
DISTI #
77365190
|
Verical | Current Transformer 2 Terminal Wire Lead RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$12.3511 | Buy Now |
DISTI #
PP-MR-3
|
TME | Current transformer, MR, Iin: 60A, 300Ω, -5÷40°C, Core: solid Min Qty: 1 | 12 |
|
$8.8500 | Buy Now |
DISTI #
2817295
|
element14 Asia-Pacific | ZERO-PHASE CURRENT TRANSFORMER, CHASSIS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.0155 / $13.6541 | Buy Now |
DISTI #
2817295
|
Farnell | ZERO-PHASE CURRENT TRANSFORMER, CHASSIS RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$11.0963 / $18.3852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR-3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MR-3
KEMET Corporation
SENSOR CURRENT ID11.0MM OD30.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Height | 10.5 mm | |
Length | 30.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 28 mm | |
Window Dimension | D11XH10.5 (mm) |