Part Details for MR-3 by TOKIN Corporation
Overview of MR-3 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR-3
MR-3 CAD Models
MR-3 Part Data Attributes
|
MR-3
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
MR-3
TOKIN Corporation
Current Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diameter | 30 mm | |
Height | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Window Dimension | D12XH10 (mm) |