Part Details for MR052A2R7DAATR1 by Kyocera AVX Components
Overview of MR052A2R7DAATR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR052A2R7DAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3697
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR052A2R7DAATR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.0300 | Buy Now |
DISTI #
MR052A2R7DAATR1-ND
|
DigiKey | CAP CER 2.7PF 200V C0G/NP0 RAD Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1045 | Buy Now |
DISTI #
MR052A2R7DAATR1
|
Avnet Americas | Cap Ceramic 2.7pF 200V C0G 0.5pF Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR052A2R7DAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.6471 | Buy Now |
DISTI #
581-MR052A2R7DAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 2.7 pF C0G(NP0) 0.5 pF 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
74735766
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR052A2R7DAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 440 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 352 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for MR052A2R7DAATR1
MR052A2R7DAATR1 CAD Models
MR052A2R7DAATR1 Part Data Attributes
|
MR052A2R7DAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR052A2R7DAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR052A2R7DAATR1
This table gives cross-reference parts and alternative options found for MR052A2R7DAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR052A2R7DAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR052A2R7DTRTR2 | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | Kyocera AVX Components | MR052A2R7DAATR1 vs MR052A2R7DTRTR2 |
C052G279D2G5CS7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR052A2R7DAATR1 vs C052G279D2G5CS7301 |
C052G279D2G5CA7301 | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | KEMET Corporation | MR052A2R7DAATR1 vs C052G279D2G5CA7301 |
C056G279D2G5CR7303 | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | KEMET Corporation | MR052A2R7DAATR1 vs C056G279D2G5CR7303 |
MR052A2R7DTTTRX | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | Kyocera AVX Components | MR052A2R7DAATR1 vs MR052A2R7DTTTRX |
MR052A2R7DAATR2 | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | Kyocera AVX Components | MR052A2R7DAATR1 vs MR052A2R7DAATR2 |
MR052A2R7DATTRX | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | Kyocera AVX Components | MR052A2R7DAATR1 vs MR052A2R7DATTRX |
C056G279D2G5CA7301 | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | KEMET Corporation | MR052A2R7DAATR1 vs C056G279D2G5CA7301 |
MR052A2R7DTRTR1 | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | Kyocera AVX Components | MR052A2R7DAATR1 vs MR052A2R7DTRTR1 |
C052G279D2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | KEMET Corporation | MR052A2R7DAATR1 vs C052G279D2G5CA7303 |