There are no models available for this part yet.
Overview of MR055C104JAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR055C104JAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MR055C104JAA-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3975 | Buy Now | |
DISTI #
MR055C104JAA
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: MR055C104JAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 2 | 745 |
|
$0.9900 / $3.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 596 |
|
$1.2500 / $4.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 8 |
|
$0.7453 / $0.8943 | Buy Now |
CAD Models for MR055C104JAA by Kyocera AVX Components
Part Data Attributes for MR055C104JAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.28 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.83 mm
|
Alternate Parts for MR055C104JAA
This table gives cross-reference parts and alternative options found for MR055C104JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055C104JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045C104JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C104JAA vs MR045C104JAA |
MR055C104JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C104JAA vs MR055C104JAT |
MR055C104JTA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, CHIP | Kyocera AVX Components | MR055C104JAA vs MR055C104JTA |
MR045C104JTA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR055C104JAA vs MR045C104JTA |
MR055C104JTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, CHIP | Kyocera AVX Components | MR055C104JAA vs MR055C104JTT |