Part Details for MR055C104JAAAP2 by Kyocera AVX Components
Overview of MR055C104JAAAP2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055C104JAAAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR055C104JAAAP2-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3719 | Buy Now |
DISTI #
MR055C104JAAAP2
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: MR055C104JAAAP2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | 1760 |
|
$0.5206 / $1.4875 | Buy Now |