Part Details for MR061C183KTRTRX by Kyocera AVX Components
Results Overview of MR061C183KTRTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR061C183KTRTRX Information
MR061C183KTRTRX by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MR061C183KTRTRX
MR061C183KTRTRX CAD Models
MR061C183KTRTRX Part Data Attributes
|
MR061C183KTRTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C183KTRTRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061C183KTRTRX
This table gives cross-reference parts and alternative options found for MR061C183KTRTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C183KTRTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR061C183KTTTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2909, | MR061C183KTRTRX vs MR061C183KTTTR1 |
CKR06BX183KRV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | MR061C183KTRTRX vs CKR06BX183KRV |
CKR06BX183KSV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | MR061C183KTRTRX vs CKR06BX183KSV |
CKR06BX183KP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | MR061C183KTRTRX vs CKR06BX183KP |
CKR06BX183KA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | MR061C183KTRTRX vs CKR06BX183KA |
C066T183K1X5CS7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2909, | MR061C183KTRTRX vs C066T183K1X5CS7303 |
CKR06BX183KRV | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2909, | MR061C183KTRTRX vs CKR06BX183KRV |
C066K183K1X5CA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2909, | MR061C183KTRTRX vs C066K183K1X5CA7303 |
C062K183K1X5CS7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2909, | MR061C183KTRTRX vs C062K183K1X5CS7301 |
CKR06BX183KR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | MR061C183KTRTRX vs CKR06BX183KR |