Part Details for MR1000BWA by E-Switch Inc
Overview of MR1000BWA by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MR1000BWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9994
|
Newark | Detect Switch, Spst-No, 0.5A, 10V, Panel, Product Range:Mr1000 Series, Contact Configuration:Spst-No, Switch Terminals:Wire Leaded, Contact Current Max:500Ma, Contact Voltage Dc Nom:10V, External Height:73Mm, External Width:11Mm Rohs Compliant: Yes |E-Switch MR1000BWA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 985 |
|
$1.1500 | Buy Now |
DISTI #
EG5733-ND
|
DigiKey | SENSOR SWITCH SPST-NO 0.5A 10V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$2.8717 / $3.7500 | Buy Now |
DISTI #
612-MR1000BWA
|
Mouser Electronics | Detector Switches Detector Switch - Magnetic Contact 0.5A, 10VAC or 10VDC,SPST N.O., 150mOhm, 25.0mm [1.00 in] dim RoHS: Compliant | 0 |
|
$2.9900 / $5.2000 | Order Now |
DISTI #
74897757
|
RS | Detector Switch, SPST-NO, OFF-(ON), 500 mA, 10V, 457 mm Wire Leads | E-Switch MR1000BWA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.9800 | Buy Now |
DISTI #
MR1000BWA
|
TME | Switch: detecting, Pos: 2, SPST-NO, 0.5A/10VDC, 0.5A/10VAC, 150mΩ Min Qty: 1000 | 0 |
|
$3.9800 | RFQ |
|
Master Electronics | Magnetic Switch - SPST-NO - Magnet Actuator - 500 mA - 10 V - Cylinder - Wire Leads. RoHS: Compliant |
200 In Stock |
|
$2.6800 / $4.7200 | Buy Now |