Part Details for MR1000BWA by TE Connectivity
Overview of MR1000BWA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR1000BWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Magnetic Switch - SPST-NO - Magnet Actuator - 500 mA - 10 V - Cylinder - Wire Leads. RoHS: Compliant |
200 In Stock |
|
$3.3100 / $5.6900 | Buy Now |