-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 10W, 0.25ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MR10FBR250-ND
|
DigiKey | RES 0.25 OHM 1% 10W AXIAL Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3635 | Buy Now |
DISTI #
MR10FBR250
|
Avnet Americas | Res Metal Film 0.25 Ohm 1% 10W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: MR10FBR250) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-MR10FBR250
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 10W, 0.25 ohm, 1% AXIAL RoHS: Compliant | 0 |
|
$1.1400 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$0.9090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9620 / $1.1810 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 10W, 0.25 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.8750 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR10FBR250
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR10FBR250
SEI Stackpole Electronics Inc
Fixed Resistor, 10W, 0.25ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |